
General purpose radial film capacitor with 330nF capacitance and 630V DC rated voltage. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a radial lead pitch of 17.5mm and through-hole mounting. Dimensions are 20.5mm (length) x 11.4mm (width) x 17.7mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6334JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6334JL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.7mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17.5mm |
| Lead/Base Style | Straight |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6334JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
