
This Panasonic ECW-F6363RJL is a 36nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is packaged in an ammo pack with 900 units per package and features radial leads with a pitch of 7.5mm and a diameter of 0.8mm. It is designed for through hole mounting.
Sign in to ask questions about the Panasonic ECW-F6363RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6363RJL technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.598inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6363RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.