The ECW-F6364RJL is a 360nF film capacitor from Panasonic, featuring a radial package with 0.8mm lead diameter and 7.5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is suitable for general applications and is available in an ammo pack with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6364RJL technical specifications.
| Capacitance | 360nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.