
The Panasonic ECW-F6393HL is a 39nF radial film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 3%. The capacitor is packaged in bulk and is available in quantities of 100. It is constructed with a PP dielectric material and has a lead diameter of 0.8mm and a lead length of 25mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6393HL technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.299inch |
| RoHS | Compliant |
No datasheet is available for this part.
