This 390nF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 630V and has a tolerance of 3%. The capacitor is packaged in bulk and has a package quantity of 100. It is a through hole mounted component with a radial package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6394HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6394HLB technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.807inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6394HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.