The ECW-F6394JLB is a 390nF film capacitor with a DC rated voltage of 630V. It features a radial package with a seated height of 0.945inch and a lead pitch of 12.5mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. It has a tolerance of 5% and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6394JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6394JLB technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6394JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.