
This 390nF film capacitor from Panasonic features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and is available in a tape and reel packaging format with 200 pieces per package. The dielectric material is polypropylene, and the capacitor is rated for a DC voltage of 630V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6394RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6394RJL technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6394RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
