This 43nF PP film capacitor is available in a radial package with a lead pitch of 7.5mm and a lead diameter of 0.8mm. It is designed for through hole mounting and has a tolerance of 3%. The capacitor operates over a temperature range of -40°C to 105°C and is rated for a DC voltage of 630V.
Sign in to ask questions about the Panasonic ECW-F6433HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6433HLB technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6433HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.