
This Panasonic ECW-F6433JL is a 43nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 10mm and a lead length of 25mm. The capacitor is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6433JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6433JL technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.311inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6433JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
