The ECW-F6434HLB is a film capacitor from Panasonic with a capacitance of 430nF and a DC rated voltage of 630V. It has a tolerance of 3% and is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 12.5mm. The capacitor is designed for through-hole mounting and has a seated height of 0.965inch. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6434HLB technical specifications.
| Capacitance | 430nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.807inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.512inch |
| RoHS | Compliant |
No datasheet is available for this part.