
Radial film capacitor with 47nF capacitance and 630V DC rating. Features a polypropylene (PP) dielectric, 3% tolerance, and a maximum operating temperature of 105°C. Dimensions are 15.5mm (length) x 6.4mm (depth) x 10.8mm (height) with a 12.5mm lead pitch. Through-hole mounting with straight PC pin terminations.
Panasonic ECW-F6473HL technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.8mm |
| Height - Seated (Max) | 0.484inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6473HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
