
Radial film capacitor with 470nF capacitance and 630V DC rated voltage. Features a 3% tolerance and PP dielectric construction. Designed for through-hole PCB mounting with straight PC pin terminations. Operating temperature range from -40°C to 105°C. Dimensions include 20.5mm length, 13.5mm width, 20.1mm height, and 17.5mm lead pitch.
Panasonic ECW-F6474HL technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.1mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17.5mm |
| Lead/Base Style | Straight |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 223V |
| DC Rated Voltage | 630V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6474HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
