
High-frequency film capacitor with 510nF capacitance and 630V DC rated voltage. Features a 5% tolerance and PP dielectric material. Radial package with 25mm lead pitch and 0.8mm lead diameter, suitable for through-hole PCB mounting. Operating temperature range from -40°C to 105°C. RoHS compliant.
Panasonic ECW-F6514JL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 510nF |
| Package/Case | Radial |
| Depth | 11.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.3mm |
| Height - Seated (Max) | 0.74inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6514JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
