
High-frequency film capacitor with 56nF capacitance and 630V DC rating. Features a 3% tolerance and PP dielectric material. Designed for through-hole PCB mounting with a 12.5mm lead pitch and radial package. Operates across a wide temperature range of -40°C to 105°C.
Panasonic ECW-F6563HL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 56nF |
| Package/Case | Radial |
| Depth | 6.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6563HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
