The ECW-F6563RHL is a 56nF film capacitor from Panasonic, featuring a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and a DC rated voltage of 630V. The capacitor is constructed with a polypropylene dielectric material and has a tolerance of 3%. It is available in a tape and reel packaging with 400 units per package.
Sign in to ask questions about the Panasonic ECW-F6563RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6563RHL technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.638inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6563RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.