
This Panasonic ECW-F6564HLB is a 560nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 3%. The capacitor is packaged in bulk and has a lead pitch of 17.5mm and a lead diameter of 0.8mm. It is a radial through hole type capacitor with a height of 0.898inch and a width of 0.457inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6564HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6564HLB technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.898inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.457inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6564HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
