Radial film capacitor with 560nF capacitance and 630V DC rated voltage. Features a 5% tolerance and polypropylene dielectric. Operating temperature range from -40°C to 105°C. Dimensions are 28mm (length) x 11.6mm (width) x 17.8mm (height) with 25mm lead pitch and 0.8mm lead diameter. Through-hole mounting for PCB applications, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6564JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6564JL technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6564JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
