The ECW-F6564JLB is a 560nF film capacitor from Panasonic, rated for 630V with a tolerance of 5%. It features a radial package with through hole mounting and operates over a temperature range of -40°C to 105°C. The capacitor has a lead pitch of 17.5mm and a lead diameter of 0.8mm, with a seated height of 0.898inch and a length of 28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6564JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6564JLB technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.898inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.457inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6564JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.