
Cap Film 0.62uF 630V PP 5% (28 X 12.1 X 18.7mm) Radial 25mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6624JL technical specifications.
| Capacitance | 620nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.795inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.476inch |
| RoHS | Compliant |
No datasheet is available for this part.
