This Panasonic ECW-F6683RHL is a 68nF film capacitor with a maximum operating voltage of 630V. It features a radial package with a seated height of 0.661inch and a lead pitch of 7.5mm. The capacitor is designed for through-hole mounting and has a tolerance of 3%. It is available in an ammo pack of 400 units.
Panasonic ECW-F6683RHL technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.661inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.291inch |
| RoHS | Compliant |
No datasheet is available for this part.