
680nF, 5% tolerance radial film capacitor for through-hole PCB mounting. Features a 630V DC rating, PP dielectric, and a maximum operating temperature of 105°C. Dimensions include a 25mm lead pitch, 0.8mm lead diameter, and a body measuring 28mm in length, 12.7mm in width, and 19.3mm in height. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6684JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6684JL technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.3mm |
| Height - Seated (Max) | 0.819inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6684JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
