The ECW-F6823JLB is a film capacitor with a capacitance of 82nF and a DC rated voltage of 630V. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm, and is designed for through hole mounting. The capacitor has a tolerance of 5% and is available in a bulk packaging quantity of 100. It is rated to operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6823JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6823JLB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6823JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.