Cap Film 0.01uF 1000V PP 3% (18 X 6.5 X 13mm) Radial 15mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10103HV technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
