
This 10nF film capacitor from Panasonic features a radial lead pitch of 10mm and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a tolerance of 5%. The capacitor has a dielectric material of polypropylene and a DC rated voltage of 1kV. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10103JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10103JVB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10103JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.