
The ECW-H10103RJV is a 10nF PP film capacitor with a DC rated voltage of 1kV and a tolerance of 5%. It is available in a radial lead package with a height of 18mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in an ammo pack with 500 units per package.
Sign in to ask questions about the Panasonic ECW-H10103RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10103RJV technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10103RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.