
The ECW-H10104HV is a 100nF film capacitor from Panasonic with a radial construction and a maximum operating temperature of 105°C. It is rated for a DC voltage of 1kV and has a tolerance of 3%. The capacitor is packaged in a bulk quantity of 100 and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 20mm, with a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10104HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10104HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
