The ECW-H10112HV is a 1.1nF PP film capacitor from Panasonic, available in a radial package with a through hole mount. It operates over a temperature range of -40°C to 105°C and is rated for a DC voltage of 1kV. This capacitor is RoHS compliant and is packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10112HV technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.