
The ECW-H10112HVB is a 1.1nF film capacitor from Panasonic with a radial lead pitch of 10mm and a termination of radial. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with a quantity of 100 pieces. It is a general-purpose film capacitor with a dielectric material of polypropylene and a tolerance of 3%. The capacitor is rated for a DC voltage of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10112HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10112HVB technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10112HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
