The ECW-H10112JV is a film capacitor with a capacitance of 1.1nF and a DC rated voltage of 1kV. It has a tolerance of 5% and is available in a radial package with a lead pitch of 15mm. The capacitor is designed for through hole mounting and has a height of 13.5mm, length of 18mm, and width of 6.5mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10112JV technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.