
This 1.2nF film capacitor from Panasonic features a radial lead pitch of 10mm and a termination style of radial. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 100 and has a tolerance of 5%. It is a part of the ECW-H(V) series and is suitable for high-voltage applications with a DC rated voltage of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10122JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10122JVB technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10122JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
