The ECW-H10132RHV is a 1.3nF film capacitor from Panasonic with a DC rated voltage of 1kV. It features a radial package with a lead pitch of 7.5mm and a termination of radial. The capacitor is designed for through hole mounting and has a tolerance of 3%. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500 pieces.
Sign in to ask questions about the Panasonic ECW-H10132RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10132RHV technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10132RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.