
This 15nF PP film capacitor is designed for high voltage applications, with a DC rated voltage of 1kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 15mm and a height of 14mm. The capacitor is suitable for use in a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 100 units.
Panasonic ECW-H10153HV technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
