
This Panasonic ECW-H10153JVB is a 15nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a 10mm lead pitch and is designed for through hole mounting. The capacitor has a dielectric material of polypropylene and a capacitance tolerance of 5%. It is rated for a DC voltage of 1kV.
Sign in to ask questions about the Panasonic ECW-H10153JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10153JVB technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10153JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
