
The ECW-H10163HV is a 16nF PP film capacitor from Panasonic, designed for general use. It features a radial package with a lead pitch of 15mm and a height of 14mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 100. The capacitor has a tolerance of 3% and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic ECW-H10163HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10163HV technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10163HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
