
The ECW-H10163JV is a 16nF PP film capacitor from Panasonic, rated for 1kV DC voltage. It features a radial package with a 15mm lead pitch and a height of 14mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging with a quantity of 100 units.
Panasonic ECW-H10163JV technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
