This 16nF radial film capacitor from Panasonic features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1kV and a tolerance of 3%. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a width of 7.5mm. It is available in quantities of 500 and is packaged on a tape and reel.
Sign in to ask questions about the Panasonic ECW-H10163RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10163RHV technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 7.5mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10163RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.