
The ECW-H10182JVB is a 1.8nF film capacitor with a DC rated voltage of 1kV. It features a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor has a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 100. It is part of the ECW-H(V) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10182JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10182JVB technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10182JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
