
This 2nF film capacitor features a PP dielectric material and a radial package with a 10mm lead pitch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with a quantity of 100 pieces per package. It has a tolerance of 3% and a DC rated voltage of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10202HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10202HVB technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10202HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.