
The ECW-H10202RJV is a 2nF film capacitor with a radial lead pitch of 7.5mm and a termination of radial. It is available in a package quantity of 500 and is packaged in tape and reel. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a dielectric material of PP. The capacitor measures 19mm in height, 18mm in length, and 7mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10202RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10202RJV technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10202RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.