
The ECW-H10223HV is a 22nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 15mm and a height of 15mm. The capacitor is RoHS compliant and has a tolerance of 3%. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10223HV technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.