
The ECW-H10242HVB is a 2.4nF PP film capacitor with a DC rated voltage of 1kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is a general-purpose film capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10242HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10242HVB technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10242HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.