
The ECW-H10242JV is a 2.4nF PP film capacitor with a DC rated voltage of 1kV and a tolerance of 5%. It is available in a radial package with a lead pitch of 15mm and a height of 13.5mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10242JV technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
