
This 2.4nF PP film capacitor is designed for high-reliability applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a 10mm lead pitch and is suitable for through-hole mounting. It features a dielectric material of polypropylene (PP) and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10242JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10242JVB technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10242JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
