
This 24nF PP film capacitor is available in a radial package, suitable for through hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a dielectric material of polypropylene and a tolerance of 3%. Its dimensions are 20.5mm in height, 8.5mm in width, and 0.709inch in length, with a lead pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10243RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10243RHV technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 7.5mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10243RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
