
The ECW-H10243RJV is a 24nF film capacitor with a dielectric material of polypropylene (PP) and a DC rated voltage of 1kV. It has a tolerance of 5% and is available in a radial package with a lead pitch of 7.5mm and a height of 20.5mm. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 105°C. It is packaged in quantities of 400 on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10243RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10243RJV technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10243RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
