
The ECW-H10273JV is a film capacitor with a capacitance of 27nF and a DC rated voltage of 1kV. It has a tolerance of 5% and is available in a radial package with a lead pitch of 15mm. The capacitor is designed for through hole mounting and has a height of 16mm and a width of 9mm. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10273JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10273JV technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10273JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
