
The ECW-H10333HV is a 33nF PP film capacitor from Panasonic, rated for 1kV DC voltage. It features a radial package with a 20mm lead pitch and a height of 16mm. The capacitor is designed for through hole mounting and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10333HV technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.