
The Panasonic ECW-H10362JV is a 3.6nF radial film capacitor with a ±5% tolerance and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a radial termination. The capacitor is made from polypropylene dielectric material and is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H10362JV technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
