
The ECW-H10432HV is a film capacitor from Panasonic with a capacitance of 4.3nF and a DC rated voltage of 1kV. It features a radial package with a lead pitch of 15mm and a termination of radial. The capacitor is designed for through hole mounting and has a tolerance of 3%. It is RoHS compliant and available in a bulk packaging with a quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10432HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10432HV technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10432HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
