
The ECW-H10432JVB is a 4.3nF PP film capacitor from Panasonic, rated for 1kV DC voltage. It features a radial package with a 10mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10432JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10432JVB technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10432JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
